
EKMG160ETD471MHB5D | |
|---|---|
DigiKey Part Number | 565-EKMG160ETD471MHB5DCT-ND - Cut Tape (CT) 565-EKMG160ETD471MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG160ETD471MHB5D |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZL250ARA471MHA0G | Chemi-Con | 594 | 565-EMZL250ARA471MHA0GCT-ND | 0,92000 € | MFR Recommended |
| UVZ1C471MPD1TA | Nichicon | 3.126 | 493-14210-1-ND | 0,40000 € | Direct |
| 25PX470MEFCT78X11.5 | Rubycon | 0 | 25PX470MEFCT78X11.5-ND | 0,11129 € | Upgrade |
| 25PX470MEFCTA8X11.5 | Rubycon | 0 | 25PX470MEFCTA8X11.5-ND | 0,12462 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,22890 € | 22,89 € |
| 500 | 0,18088 € | 90,44 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

