
E37F501CPN392MEB7U | |
|---|---|
DigiKey Part Number | 565-E37F501CPN392MEB7U-ND |
Manufacturer | |
Manufacturer Product Number | E37F501CPN392MEB7U |
Description | CAP ALUM 3900UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 19.74 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 € | 64,44 € |
| 16 | 49,84000 € | 797,44 € |
| 64 | 45,73156 € | 2.926,82 € |
| 112 | 44,73330 € | 5.010,13 € |
| Unit Price without VAT: | 64,44000 € |
|---|---|
| Unit Price with VAT: | 77,97240 € |

