CMR1U-04M BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 90
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 51.308
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.869
Unit Price: 0,56000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 114.850
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 59.766
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.136
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.366
Unit Price: 0,60000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09434 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.343
Unit Price: 0,60000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 39.589
Unit Price: 0,60000 €
Datasheet
Diode 400 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1U-04M BK PBFREE

DigiKey Part Number
1514-CMR1U-04MBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR1U-04M BK PBFREE
Description
DIODE STANDARD 400V 1A SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR1U-04M TR13 PBFREECentral Semiconductor Corp901514-CMR1U-04MTR13PBFREECT-ND1,27000 €Parametric Equivalent
ES1Gonsemi51.308ES1GFSCT-ND0,45000 €Similar
ES1G-13-FDiodes Incorporated15.869ES1G-FDICT-ND0,56000 €Similar
ES1LG R3GTaiwan Semiconductor Corporation0ES1LGR3G-ND0,00000 €Similar
S1G-13-FDiodes Incorporated114.850S1G-FDICT-ND0,21000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.2000,10014 €721,01 €
Unit Price without VAT:0,10014 €
Unit Price with VAT:0,12117 €