Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CMHZ5263B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5263BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMHZ5263B BK PBFREE |
Description | 56V 500MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5263B-E3-08 | Vishay General Semiconductor - Diodes Division | 19.990 | 112-MMSZ5263B-E3-08CT-ND | 0,39000 € | Direct |
| MMSZ5263B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5263B-E3-18-ND | 0,06635 € | Direct |
| BZT52B56-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B56-G3-08-ND | 0,05146 € | Similar |
| BZT52B56-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B56-G3-18-ND | 0,05429 € | Similar |
| BZT52B56-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B56-HE3-08-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,06025 € | 843,50 € |
| Unit Price without VAT: | 0,06025 € |
|---|---|
| Unit Price with VAT: | 0,07290 € |





