Parametric Equivalent



BC109C PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC109CPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BC109C PBFREE |
Description | 25V 200MA 600MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 200 mA 150MHz 600 mW Through Hole TO-18 |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10µA, 5V |
Series | Power - Max 600 mW |
Packaging Box | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC109C TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BC109CTIN/LEAD-ND | 0,94080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74562 € | 1.491,24 € |
| Unit Price without VAT: | 0,74562 € |
|---|---|
| Unit Price with VAT: | 0,90220 € |


