
1N6282A TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N6282ATRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N6282ATRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6282A TR TIN/LEAD |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 30V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64200 € | 6,42 € |
| 100 | 0,42040 € | 42,04 € |
| 500 | 0,32536 € | 162,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,26082 € | 365,15 € |
| 2.800 | 0,24408 € | 683,42 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

