


1.5SMC160CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC160CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC160CA TR13 PBFREE |
Description | TVS DIODE 136VWM 219VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25859 € | 775,77 € |
| Unit Price without VAT: | 0,25859 € |
|---|---|
| Unit Price with VAT: | 0,31289 € |

