
LIC1325Q3R8157 | |
|---|---|
DigiKey Part Number | 4688-LIC1325Q3R8157-ND |
Manufacturer | |
Manufacturer Product Number | LIC1325Q3R8157 |
Description | CAP LITHIUM HYB 150F 3.8V 13*25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 150 F | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,43500 € | 34,35 € |
| 50 | 2,91920 € | 145,96 € |
| 440 | 2,50684 € | 1.103,01 € |
| 880 | 2,42011 € | 2.129,70 € |
| 1.320 | 2,37667 € | 3.137,20 € |
| 2.640 | 2,31289 € | 6.106,03 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,72330 € |

