Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA2-B0-26-680-22A-DC | |
|---|---|
DigiKey Part Number | EA2-B0-26-680-22A-DC-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-26-680-22A-DC |
Description | CIR BRKR 80A 600VAC 125VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA2-B0-26-680-22A-DC Models |
Category | Voltage Rating - AC 600 V |
Manufacturer Carling Technologies | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, CSA, UL489 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 80A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2-B0-14-680-38E-BC | Carling Technologies | 0 | 432-EA2-B0-14-680-38E-BC-ND | 80,69500 € | Parametric Equivalent |
| EA2-B0-14-680-3DE-BC | Carling Technologies | 0 | 432-EA2-B0-14-680-3DE-BC-ND | 80,69500 € | Parametric Equivalent |
| EA2-B0-14-680-72A-BC | Carling Technologies | 0 | 432-EA2-B0-14-680-72A-BC-ND | 80,69500 € | Parametric Equivalent |
| EA2-B0-16-680-22A-BC | Carling Technologies | 0 | 432-EA2-B0-16-680-22A-BC-ND | 80,69500 € | Parametric Equivalent |
| EA2-B0-16-680-2DA-BC | Carling Technologies | 0 | 432-EA2-B0-16-680-2DA-BC-ND | 80,69500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,69500 € | 806,95 € |
| Unit Price without VAT: | 80,69500 € |
|---|---|
| Unit Price with VAT: | 97,64095 € |


