Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-24-630-522-CJ | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-630-522-CJ-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-630-522-CJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-24-630-522-CJ Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-630-121-CJ | Carling Technologies | 0 | 432-CA2-B0-24-630-121-CJ-ND | 77,14600 € | Parametric Equivalent |
| CA2-B0-24-630-521-CJ | Carling Technologies | 0 | 432-CA2-B0-24-630-521-CJ-ND | 80,51800 € | Parametric Equivalent |
| CA2-B0-26-630-221-CJ | Carling Technologies | 0 | 432-CA2-B0-26-630-221-CJ-ND | 77,14600 € | Parametric Equivalent |
| CA2-B0-46-630-221-CJ | Carling Technologies | 0 | 432-CA2-B0-46-630-221-CJ-ND | 80,94800 € | Parametric Equivalent |
| CB2-B0-24-630-221-DJ | Carling Technologies | 0 | 432-CB2-B0-24-630-221-DJ-ND | 77,14600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,51800 € | 805,18 € |
| Unit Price without VAT: | 80,51800 € |
|---|---|
| Unit Price with VAT: | 97,42678 € |

