Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C62-B0-24-620-26B-CJ | |
|---|---|
DigiKey Part Number | 432-C62-B0-24-620-26B-CJ-ND |
Manufacturer | |
Manufacturer Product Number | C62-B0-24-620-26B-CJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 150 V DC Push to Reset Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C62-B0-24-620-21B-CJ | Carling Technologies | 0 | 432-C62-B0-24-620-21B-CJ-ND | 84,50100 € | Parametric Equivalent |
| C62-B0-24-620-21D-CJ | Carling Technologies | 0 | 432-C62-B0-24-620-21D-CJ-ND | 84,50100 € | Parametric Equivalent |
| C62-B0-24-620-23D-DJ | Carling Technologies | 0 | 432-C62-B0-24-620-23D-DJ-ND | 85,96900 € | Parametric Equivalent |
| C62-B0-24-620-51D-CJ | Carling Technologies | 0 | 432-C62-B0-24-620-51D-CJ-ND | 84,50100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,69100 € | 856,91 € |
| Unit Price without VAT: | 85,69100 € |
|---|---|
| Unit Price with VAT: | 103,68611 € |

