Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-10-425-2D1-C | |
|---|---|
DigiKey Part Number | 432-AA1-B0-10-425-2D1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-10-425-2D1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-10-425-2D1-C Models |
Category | Current Rating (Amps) 2.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-10-425-2N1-C | Carling Technologies | 0 | 432-AA1-B0-10-425-2N1-C-ND | 25,20100 € | Parametric Equivalent |
| AA1-B0-10-425-3B1-C | Carling Technologies | 0 | 432-AA1-B0-10-425-3B1-C-ND | 25,20100 € | Parametric Equivalent |
| AA1-B0-10-425-5B1-C | Carling Technologies | 0 | 432-AA1-B0-10-425-5B1-C-ND | 25,20100 € | Parametric Equivalent |
| AA1-B0-11-425-2C1-C | Carling Technologies | 0 | 432-AA1-B0-11-425-2C1-C-ND | 25,20100 € | Parametric Equivalent |
| AA1-B0-11-425-2D1-C | Carling Technologies | 1 | 432-AA1-B0-11-425-2D1-C-ND | 49,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,93000 € | 32,93 € |
| 5 | 27,31800 € | 136,59 € |
| 10 | 25,20100 € | 252,01 € |
| 50 | 20,87160 € | 1.043,58 € |
| 100 | 19,23040 € | 1.923,04 € |
| 250 | 17,24172 € | 4.310,43 € |
| 500 | 16,34906 € | 8.174,53 € |
| Unit Price without VAT: | 32,93000 € |
|---|---|
| Unit Price with VAT: | 39,84530 € |



