
CSM4Z-A2B3C3-60-7.3728D18 | |
|---|---|
DigiKey Part Number | 370-1132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSM4Z-A2B3C3-60-7.3728D18 |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 18pF |
Series | ESR (Equivalent Series Resistance) 60 Ohms |
Packaging Tape & Reel (TR) | Operating Mode Fundamental |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 7.3728 MHz | Package / Case |
Frequency Stability ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27689 € | 276,89 € |
| Unit Price without VAT: | 0,27689 € |
|---|---|
| Unit Price with VAT: | 0,33504 € |

