Parametric Equivalent
Parametric Equivalent

CSM4Z-A2B3C3-40-26.0D18-F | |
|---|---|
DigiKey Part Number | 370-1144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSM4Z-A2B3C3-40-26.0D18-F |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.457" L x 0.185" W (11.60mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-26.000MHZ-D4YF-T | Abracon LLC | 1.193 | 535-9884-1-ND | 0,27000 € | Parametric Equivalent |
| ABLS3-26.000MHZ-D4YF-T | Abracon LLC | 0 | 535-10865-2-ND | 0,33101 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27689 € | 276,89 € |
| Unit Price without VAT: | 0,27689 € |
|---|---|
| Unit Price with VAT: | 0,33504 € |



