New Product
3.92 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F3921CT

DigiKey Part Number
4713-RM10F3921CTTR-ND - Tape & Reel (TR)
4713-RM10F3921CT-ND - Cut Tape (CT)
4713-RM10F3921CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F3921CT
Description
RES0805 1% 3.92K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF3921VPanasonic Industry24.019P3.92KCCT-ND0,10000 €Direct
RC0805FR-073K92LYAGEO65.205311-3.92KCRCT-ND0,09000 €Direct
RMCF0805FT3K92Stackpole Electronics Inc502RMCF0805FT3K92CT-ND0,09000 €Direct
CRCW08053K92FKEACVishay Dale28.048541-CRCW08053K92FKEACCT-ND0,09000 €Parametric Equivalent
CRCW08053K92FKTAVishay Dale5.000541-CRCW08053K92FKTACT-ND0,14000 €Parametric Equivalent
In-Stock: 4.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02040 €0,51 €
500,01620 €0,81 €
1000,01330 €1,33 €
2500,01040 €2,60 €
5000,00878 €4,39 €
1.0000,00748 €7,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00545 €27,25 €
10.0000,00486 €48,60 €
15.0000,00457 €68,55 €
25.0000,00426 €106,50 €
35.0000,00408 €142,80 €
50.0000,00392 €196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €