
GMC45Z5U105M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC45Z5U105M50NTTR-ND - Tape & Reel (TR) 4713-GMC45Z5U105M50NTCT-ND - Cut Tape (CT) 4713-GMC45Z5U105M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC45Z5U105M50NT |
Description | CAP1825 Z5U 1UF 20% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature 10°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.248" W (4.50mm x 6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,76130 € | 76,13 € |
| 500 | 0,65672 € | 328,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62435 € | 624,35 € |
| 2.000 | 0,59768 € | 1.195,36 € |
| 3.000 | 0,58432 € | 1.752,96 € |
| 5.000 | 0,56951 € | 2.847,55 € |
| 7.000 | 0,56085 € | 3.925,95 € |
| 10.000 | 0,55253 € | 5.525,30 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

