10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R106K35NT

DigiKey Part Number
4713-GMC32X5R106K35NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R106K35NTCT-ND - Cut Tape (CT)
4713-GMC32X5R106K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R106K35NT
Description
CAP1210 X5R 10UF 10% 35V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210DD106KAT2AKYOCERA AVX3.618478-KGM32AR51V106KUCT-ND2,36000 €Parametric Equivalent
CC1210KKX5RGBB106YAGEO1.073311-3466-1-ND0,70000 €Parametric Equivalent
CL32A106KLULNNESamsung Electro-Mechanics158.0971276-3307-1-ND0,32000 €Parametric Equivalent
GMK325BJ106KMHPTaiyo Yuden1.217587-GMK325BJ106KMHPCT-ND0,69000 €Parametric Equivalent
MCASG32MSB5106KPNA01Taiyo Yuden900587-MCASG32MSB5106KPNA01CT-ND0,69000 €Parametric Equivalent
In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18400 €1,84 €
500,13520 €6,76 €
1000,12040 €12,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,09524 €47,62 €
1.0000,08747 €87,47 €
1.5000,08359 €125,38 €
2.5000,07929 €198,22 €
3.5000,07678 €268,73 €
5.0000,07436 €371,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €