
GMC31X5R106M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106M50NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106M50NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106M50NT |
Description | CAP1206 X5R 10UF 20% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X5R1H106M160AB | TDK | 25.826 | 445-12883-1-ND | 0,69000 € | Parametric Equivalent |
| MSASU31LBB5106MTNA01 | Taiyo Yuden | 1.067 | 587-MSASU31LBB5106MTNA01CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13680 € | 6,84 € |
| 100 | 0,12170 € | 12,17 € |
| 500 | 0,09634 € | 48,17 € |
| 1.000 | 0,08852 € | 88,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08209 € | 164,18 € |
| 4.000 | 0,07680 € | 307,20 € |
| 6.000 | 0,07415 € | 444,90 € |
| 10.000 | 0,07121 € | 712,10 € |
| 14.000 | 0,06949 € | 972,86 € |
| 20.000 | 0,06784 € | 1.356,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

