2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG222J50NT

DigiKey Part Number
4713-GMC31CG222J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG222J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG222J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG222J50NT
Description
CAP1206 COG 2200PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012008051Würth Elektronik3.845732-885012008051CT-ND0,22000 €Parametric Equivalent
C1206C222J5GACAUTOKEMET2.772399-C1206C222J5GACAUTOCT-ND0,46000 €Parametric Equivalent
C1206C222J5GACTUKEMET13.608399-C1206C222J5GACTUCT-ND0,45000 €Parametric Equivalent
C1206X222J5GACTUKEMET10399-C1206X222J5GACTUCT-ND0,72000 €Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,10960 €5,48 €
1000,09710 €9,71 €
5000,07594 €37,97 €
1.0000,06944 €69,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05968 €238,72 €
8.0000,05605 €448,40 €
12.0000,05424 €650,88 €
20.0000,05223 €1.044,60 €
28.0000,05105 €1.429,40 €
40.0000,04992 €1.996,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €