
GMC31CG222J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG222J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG222J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG222J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG222J50NT |
Description | CAP1206 COG 2200PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008051 | Würth Elektronik | 3.845 | 732-885012008051CT-ND | 0,22000 € | Parametric Equivalent |
| C1206C222J5GACAUTO | KEMET | 2.772 | 399-C1206C222J5GACAUTOCT-ND | 0,46000 € | Parametric Equivalent |
| C1206C222J5GACTU | KEMET | 13.608 | 399-C1206C222J5GACTUCT-ND | 0,45000 € | Parametric Equivalent |
| C1206X222J5GACTU | KEMET | 10 | 399-C1206X222J5GACTUCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07594 € | 37,97 € |
| 1.000 | 0,06944 € | 69,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05968 € | 238,72 € |
| 8.000 | 0,05605 € | 448,40 € |
| 12.000 | 0,05424 € | 650,88 € |
| 20.000 | 0,05223 € | 1.044,60 € |
| 28.000 | 0,05105 € | 1.429,40 € |
| 40.000 | 0,04992 € | 1.996,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

