
GMC21Y5V474Z25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V474Z25NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V474Z25NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V474Z25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V474Z25NT |
Description | CAP0805 Y5V .47UF Z-TOL 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05940 € | 5,94 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,04094 € | 40,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03444 € | 137,76 € |
| 8.000 | 0,03203 € | 256,24 € |
| 12.000 | 0,03083 € | 369,96 € |
| 20.000 | 0,02949 € | 589,80 € |
| 28.000 | 0,02871 € | 803,88 € |
| 40.000 | 0,02796 € | 1.118,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

