
GMC21Y5V105Z50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V105Z50NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V105Z50NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V105Z50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V105Z50NT |
Description | CAP0805 Y5V 1UF Z-TOL 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,03062 € | 15,31 € |
| 1.000 | 0,02744 € | 27,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02353 € | 70,59 € |
| 6.000 | 0,02162 € | 129,72 € |
| 9.000 | 0,02067 € | 186,03 € |
| 15.000 | 0,01961 € | 294,15 € |
| 21.000 | 0,01899 € | 398,79 € |
| 30.000 | 0,01840 € | 552,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

