2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG2R0C50NT

DigiKey Part Number
4713-GMC21CG2R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG2R0C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG2R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG2R0C50NT
Description
CAP0805 COG 2PF .25PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04780 €2,39 €
1000,04150 €4,15 €
5000,03112 €15,56 €
1.0000,02790 €27,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02309 €92,36 €
8.0000,02131 €170,48 €
12.0000,02042 €245,04 €
20.0000,01943 €388,60 €
28.0000,01885 €527,80 €
40.0000,01830 €732,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €