
GMC21CG2R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R0C50NT |
Description | CAP0805 COG 2PF .25PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03112 € | 15,56 € |
| 1.000 | 0,02790 € | 27,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02309 € | 92,36 € |
| 8.000 | 0,02131 € | 170,48 € |
| 12.000 | 0,02042 € | 245,04 € |
| 20.000 | 0,01943 € | 388,60 € |
| 28.000 | 0,01885 € | 527,80 € |
| 40.000 | 0,01830 € | 732,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

