240 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG241F50NT

DigiKey Part Number
4713-GMC21CG241F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG241F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG241F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG241F50NT
Description
CAP0805 COG 240PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26000 €2,60 €
500,19440 €9,72 €
1000,17440 €17,44 €
5000,14062 €70,31 €
1.0000,13018 €130,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11453 €458,12 €
8.0000,10872 €869,76 €
12.0000,10581 €1.269,72 €
20.0000,10258 €2.051,60 €
28.0000,10069 €2.819,32 €
40.0000,09887 €3.954,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €