
GMC21CG121J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG121J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG121J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG121J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG121J200NT |
Description | CAP0805 COG 120PF 5% 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03930 € | 3,93 € |
| 500 | 0,02934 € | 14,67 € |
| 1.000 | 0,02626 € | 26,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02168 € | 86,72 € |
| 8.000 | 0,01998 € | 159,84 € |
| 12.000 | 0,01913 € | 229,56 € |
| 20.000 | 0,01819 € | 363,80 € |
| 28.000 | 0,01764 € | 493,92 € |
| 40.000 | 0,01711 € | 684,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

