1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R105K10NT

DigiKey Part Number
4713-GMC10X7R105K10NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R105K10NTCT-ND - Cut Tape (CT)
4713-GMC10X7R105K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R105K10NT
Description
CAP0603 X7R 1UF 10% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02780 €1,39 €
1000,02380 €2,38 €
5000,01736 €8,68 €
1.0000,01536 €15,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01238 €49,52 €
8.0000,01128 €90,24 €
12.0000,01073 €128,76 €
20.0000,01012 €202,40 €
28.0000,00976 €273,28 €
40.0000,00942 €376,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €