
GMC10X7R105K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R105K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105K10NT |
Description | CAP0603 X7R 1UF 10% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02380 € | 2,38 € |
| 500 | 0,01736 € | 8,68 € |
| 1.000 | 0,01536 € | 15,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01238 € | 49,52 € |
| 8.000 | 0,01128 € | 90,24 € |
| 12.000 | 0,01073 € | 128,76 € |
| 20.000 | 0,01012 € | 202,40 € |
| 28.000 | 0,00976 € | 273,28 € |
| 40.000 | 0,00942 € | 376,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

