
GMC10X5R225M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R225M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R225M10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R225M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R225M10NT |
Description | CAP0603 X5R 2.2UF 20% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02158 € | 10,79 € |
| 1.000 | 0,01918 € | 19,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01562 € | 62,48 € |
| 8.000 | 0,01430 € | 114,40 € |
| 12.000 | 0,01364 € | 163,68 € |
| 20.000 | 0,01291 € | 258,20 € |
| 28.000 | 0,01248 € | 349,44 € |
| 40.000 | 0,01207 € | 482,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

