
GMC10CG621G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG621G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG621G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG621G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG621G100NT |
Description | CAP0603 COG 620PF 2% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,16430 € | 82,15 € |
| 1.000 | 0,15256 € | 152,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13497 € | 539,88 € |
| 8.000 | 0,12843 € | 1.027,44 € |
| 12.000 | 0,12515 € | 1.501,80 € |
| 20.000 | 0,12152 € | 2.430,40 € |
| 28.000 | 0,11940 € | 3.343,20 € |
| 40.000 | 0,11735 € | 4.694,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

