GMC10CG121F50NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01392 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.831
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 69.260
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02376 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.328
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07027 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06186 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02166 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 10.317
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04941 €
Datasheet
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG121F50NT

DigiKey Part Number
4713-GMC10CG121F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG121F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG121F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG121F50NT
Description
CAP0603 COG 120PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N121F500CTWalsin Technology Corporation01292-0603N121F500CTTR-ND0,01392 €Parametric Equivalent
C0603C121F5GACAUTOKEMET2.831399-C0603C121F5GACAUTOCT-ND0,88000 €Parametric Equivalent
C0603C121F5GACTUKEMET69.260399-C0603C121F5GACTUCT-ND0,87000 €Parametric Equivalent
CC0603FPNPO9BN121YAGEO013-CC0603FPNPO9BN121TR-ND0,02376 €Parametric Equivalent
CC0603FRNPO9BN121YAGEO8.328311-3886-1-ND0,15000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10700 €1,07 €
500,07660 €3,83 €
1000,06730 €6,73 €
5000,05166 €25,83 €
1.0000,04684 €46,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03962 €158,48 €
8.0000,03695 €295,60 €
12.0000,03561 €427,32 €
20.0000,03412 €682,40 €
28.0000,03326 €931,28 €
40.0000,03242 €1.296,80 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €