
GMC02Y5V104Z6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02Y5V104Z6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02Y5V104Z6R3NTCT-ND - Cut Tape (CT) 4713-GMC02Y5V104Z6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02Y5V104Z6R3NT |
Description | CAP0201 Y5V .1UF Z-TOL 6.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance -20%, +80% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00700 € | 0,70 € |
| 500 | 0,00484 € | 2,42 € |
| 1.000 | 0,00415 € | 4,15 € |
| 2.500 | 0,00346 € | 8,65 € |
| 5.000 | 0,00303 € | 15,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00269 € | 26,90 € |
| 20.000 | 0,00241 € | 48,20 € |
| 30.000 | 0,00227 € | 68,10 € |
| 50.000 | 0,00211 € | 105,50 € |
| 70.000 | 0,00202 € | 141,40 € |
| 100.000 | 0,00193 € | 193,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

