0.1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02Y5V104Z6R3NT

DigiKey Part Number
4713-GMC02Y5V104Z6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02Y5V104Z6R3NTCT-ND - Cut Tape (CT)
4713-GMC02Y5V104Z6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02Y5V104Z6R3NT
Description
CAP0201 Y5V .1UF Z-TOL 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
-20%, +80%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01300 €0,13 €
500,00840 €0,42 €
1000,00700 €0,70 €
5000,00484 €2,42 €
1.0000,00415 €4,15 €
2.5000,00346 €8,65 €
5.0000,00303 €15,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00269 €26,90 €
20.0000,00241 €48,20 €
30.0000,00227 €68,10 €
50.0000,00211 €105,50 €
70.0000,00202 €141,40 €
100.0000,00193 €193,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €