
FB160808T-301Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-301Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-301Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-301Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-301Y-S-1 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05080 € | 12,70 € |
| 500 | 0,04508 € | 22,54 € |
| 1.000 | 0,03977 € | 39,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03024 € | 120,96 € |
| 8.000 | 0,02597 € | 207,76 € |
| 12.000 | 0,02570 € | 308,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

