
CHV0805N630102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N630102JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630102JCT-ND - Cut Tape (CT) 4713-CHV0805N630102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630102JCT |
Description | HVCAP0805 COG 1000PF 5% 630V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N630102JCT | Cal-Chip Electronics, Inc. | 2.990 | 4713-CHV0805N630102JCT-ND | 0,31000 € | Parametric Equivalent |
| GRM21B5C2J102JWA3L | Murata Electronics | 1.489 | 490-GRM21B5C2J102JWA3LCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09524 € | 47,62 € |
| 1.000 | 0,08747 € | 87,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07790 € | 233,70 € |
| 6.000 | 0,07322 € | 439,32 € |
| 9.000 | 0,07088 € | 637,92 € |
| 15.000 | 0,06828 € | 1.024,20 € |
| 21.000 | 0,06676 € | 1.401,96 € |
| 30.000 | 0,06530 € | 1.959,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

