
CHV0603N2501R2CCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N2501R2CCTTR-ND - Tape & Reel (TR) 4713-CHV0603N2501R2CCT-ND - Cut Tape (CT) 4713-CHV0603N2501R2CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N2501R2CCT |
Description | HVCAP0603 COG 1.2PF .25PF 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10934 € | 54,67 € |
| 1.000 | 0,10075 € | 100,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08785 € | 351,40 € |
| 8.000 | 0,08306 € | 664,48 € |
| 12.000 | 0,08066 € | 967,92 € |
| 20.000 | 0,07800 € | 1.560,00 € |
| 28.000 | 0,07644 € | 2.140,32 € |
| 40.000 | 0,07495 € | 2.998,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

