

T101SCFZQE | |
|---|---|
DigiKey Part Number | CKN12269-ND |
Manufacturer | |
Manufacturer Product Number | T101SCFZQE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101SCFZQE Models |
Category | Actuator Length 7.11mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| 10 | 13,11300 € | 131,13 € |
| 25 | 12,36400 € | 309,10 € |
| 50 | 11,82480 € | 591,24 € |
| 200 | 10,81315 € | 2.162,63 € |
| 400 | 10,33890 € | 4.135,56 € |
| 600 | 10,07078 € | 6.042,47 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,39200 € |

