



KSR232G LFS | |
|---|---|
DigiKey Part Number | 108-KSR232GLFSTR-ND - Tape & Reel (TR) 108-KSR232GLFSCT-ND - Cut Tape (CT) 108-KSR232GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR232G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR232G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP50 - Dust Protected |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,60320 € | 15,08 € |
| 100 | 0,53790 € | 53,79 € |
| 250 | 0,49828 € | 124,57 € |
| 500 | 0,47070 € | 235,35 € |
| 1.000 | 0,44536 € | 445,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41548 € | 1.038,70 € |
| 5.000 | 0,39560 € | 1.978,00 € |
| 7.500 | 0,38503 € | 2.887,72 € |
| 12.500 | 0,37277 € | 4.659,62 € |
| 17.500 | 0,36532 € | 6.393,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

