

EP11FPD1CBE | |
|---|---|
DigiKey Part Number | CKN11046-ND |
Manufacturer | |
Manufacturer Product Number | EP11FPD1CBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP11FPD1CBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,86300 € | 58,63 € |
| 25 | 5,52960 € | 138,24 € |
| 50 | 5,28900 € | 264,45 € |
| 200 | 4,83765 € | 967,53 € |
| 400 | 4,62608 € | 1.850,43 € |
| 600 | 4,50643 € | 2.703,86 € |
| 1.000 | 4,35994 € | 4.359,94 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,21590 € |

