
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,54870 € | 554,87 € |
| Unit Price without VAT: | 5,54870 € |
|---|---|
| Unit Price with VAT: | 6,71393 € |

