
PN-1336-DG | |
|---|---|
DigiKey Part Number | PN-1336-DG-ND |
Manufacturer | |
Manufacturer Product Number | PN-1336-DG |
Description | BOX ABS GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Material Flammability Rating UL94 HB |
Height 2.362" (60.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.3in² (144cm²) | Weight 0.481 lb (218.18 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,37050 € |










