Similar

HSMZ-A100-S80J1 | |
|---|---|
DigiKey Part Number | HSMZ-A100-S80J1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMZ-A100-S80J1 |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-A101-S00J1 | Broadcom Limited | 56.440 | 516-2122-1-ND | 0,43000 € | Similar |


