
ALMD-EL3D-WXK02 | |
|---|---|
DigiKey Part Number | 516-ALMD-EL3D-WXK02-ND |
Manufacturer | |
Manufacturer Product Number | ALMD-EL3D-WXK02 |
Description | LED AMBER CLEAR 4SMD |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Category | Viewing Angle 30° |
Mfr | Mounting Type |
Packaging Bulk | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 594nm |
Color | Package / Case 4-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.20mm L x 4.20mm W |
Lens Style Round with Domed Top | Height (Max) 7.00mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
Current - Test 20mA |

