Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

HCPL-2530-500E | |
|---|---|
DigiKey Part Number | HCPL-2530-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-2530-500E |
Description | OPTOISO 3.75KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 1.3µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2530#300 | Broadcom Limited | 0 | HCPL-2530#300-ND | 0,00000 € | Parametric Equivalent |
| HCPL-2530#500 | Broadcom Limited | 0 | HCPL-2530#500-ND | 0,00000 € | Parametric Equivalent |
| HCPL-2530-300E | Broadcom Limited | 0 | HCPL-2530-300E-ND | 1,25518 € | Parametric Equivalent |
| HCPL2530S | onsemi | 0 | HCPL2530S-ND | 0,00000 € | Similar |
| HCPL2530SD | onsemi | 0 | HCPL2530SDTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25518 € | 3.765,54 € |
| Unit Price without VAT: | 1,25518 € |
|---|---|
| Unit Price with VAT: | 1,51877 € |



