Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ACPL-827-56CE | |
|---|---|
DigiKey Part Number | ACPL-827-56CE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-827-56CE |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-827-30CE | Broadcom Limited | 0 | ACPL-827-30CE-ND | 0,33637 € | Parametric Equivalent |
| ACPL-827-36CE | Broadcom Limited | 0 | ACPL-827-36CE-ND | 0,36779 € | Parametric Equivalent |
| ACPL-827-50CE | Broadcom Limited | 0 | ACPL-827-50CE-ND | 0,33637 € | Parametric Equivalent |
| LTV-827S | LITEON | 33.029 | 160-1369-5-ND | 0,27800 € | Similar |
| LTV-827S-TA1 | LITEON | 25.423 | 160-2040-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,36779 € | 3.310,11 € |
| Unit Price without VAT: | 0,36779 € |
|---|---|
| Unit Price with VAT: | 0,44503 € |


