LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Décor Series™ White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27H2000-D-73

DigiKey Part Number
976-1394-ND
Manufacturer
Manufacturer Product Number
BXRC-27H2000-D-73
Description
LED COB GEN7 DECOR WHT RND 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Décor Series™ White, Warm Round
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
30.9V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
108 lm/W
Series
Current - Max
1A
Packaging
Tray
CRI (Color Rendering Index)
97
Part Status
Active
Viewing Angle
120°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
36.20mm Dia
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.90mm
Configuration
Round
Light Emitting Surface (LES)
13.20mm Dia
Luminous Flux @ Current/Temperature
1674lm (Typ)
Lens Type
Flat
Current - Test
500mA
Base Product Number
Temperature - Test
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2004,72315 €944,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72315 €
Unit Price with VAT:5,71501 €