
7717-153N | |
|---|---|
DigiKey Part Number | 7717-153N-ND |
Manufacturer | |
Manufacturer Product Number | 7717-153N |
Description | MOUNT CIRCULAR TO-18 0.038" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.038" (0.97mm) |
Category | Usage TO-18 |
Manufacturer Boyd Laconia, LLC | Material Nylon |
Packaging Bulk | Height 0.038" (0.97mm) |
Part Status Active | Diameter - Outside 0.250" (6.35mm) 1/4" |
Type Mount | Base Product Number |
Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84041 € | 2.521,23 € |
| Unit Price without VAT: | 0,84041 € |
|---|---|
| Unit Price with VAT: | 1,01690 € |

