


53-77-10AC | |
|---|---|
DigiKey Part Number | 53-77-10AC-ND |
Manufacturer | |
Manufacturer Product Number | 53-77-10AC |
Description | THERM PAD 22.99X20.96MM W/ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 22.99mm x 20.96mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Boyd Laconia, LLC | Outline 22.99mm x 20.96mm |
Series | Thickness 0.0060" (0.152mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Adhesive Adhesive - One Side |
Usage TO-220 | Color Gray, Green |
Type Pad, Sheet | Thermal Conductivity 0.9W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91033 € | 1.820,66 € |
| Unit Price without VAT: | 0,91033 € |
|---|---|
| Unit Price with VAT: | 1,10150 € |

