


TISP4125M3AJR-S | |
|---|---|
DigiKey Part Number | TISP4125M3AJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4125M3AJR-S |
Description | THYRISTOR 100V 220A DO-214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 220 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 62pF |
Voltage - Breakover 125V | Mounting Type Surface Mount |
Voltage - Off State 100V | Package / Case DO-214AC, SMA |
Voltage - On State 3 V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 220 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP50-100 | STMicroelectronics | 1.089 | 497-15664-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26386 € | 2.638,60 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31927 € |


