SRU6011-330Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 30.673
Unit Price: 0,57000 €
Datasheet
Image for SRU6011-330Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU6011-330Y

DigiKey Part Number
SRU6011-330Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU6011-330Y
Description
FIXED IND 33UH 680MA 560 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 680 mA 560mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU6011-330Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
560mOhm Max
Series
Q @ Freq
10 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
22MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.256" L x 0.244" W (6.50mm x 6.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.049" (1.25mm)
Current - Saturation (Isat)
380mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR5028-330YBourns Inc.30.673118-SRR5028-330YCT-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes